DEVKIT-S12ZVL

NXP Semiconductors
841-DEVKIT-S12ZVL
DEVKIT-S12ZVL

Mfr.:

Description:
Development Boards & Kits - S08/S12 DEVKIT for S12ZVL MagniV microcontroller

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,03 € 72,03 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Development Boards
S12
9S12ZVL32
Brand: NXP Semiconductors
Data Bus Width: 16 bit
For Use With: MagniV Microcontroller
Interface Type: CAN, LIN, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328945598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.