DEMO9S12XDT512E

NXP Semiconductors
841-DEMO9S12XDT512E
DEMO9S12XDT512E

Mfr.:

Description:
Development Boards & Kits - S08/S12 9S12XDP512 DEMO BOARD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,11 € 229,11 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Demonstration Boards
S12
9S12XDP512
Bulk
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 16 bit
Interface Type: CAN, I2C, SCI, SPI
Operating Supply Voltage: 3.15 V to 5.5 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328102598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99