DEMO9S08JS16

NXP Semiconductors
841-DEMO9S08JS16
DEMO9S08JS16

Mfr.:

Description:
Development Boards & Kits - S08/S12 DEMO BOARD FOR JS16

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,59 € 89,59 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Demonstration Boards
S08
MC9S08JS16CFK
Bulk
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Description/Function: Cost-effective demonstration kit enabling quick MC9S08JS16 evaluation
Interface Type: USB
Operating Supply Voltage: 6 V to 8 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328946598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.