DEMO9S08DZ60

NXP Semiconductors
841-DEMO9S08DZ60
DEMO9S08DZ60

Mfr.:

Description:
Development Boards & Kits - S08/S12 9S08DZ60 DEMO BOARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
322,35 € 322,35 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Demonstration Boards
S08
MC9S08DZ60
Bulk
Brand: NXP Semiconductors
Data Bus Width: 8 bit
Description/Function: MC9S08DZ60 Microcontroller
Dimensions: 4 in x 3.5 in
Interface Type: RS-232, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328366598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.