CWH-UTP-ONCE-HE

NXP Semiconductors
841-CWH-UTP-ONCE-HE
CWH-UTP-ONCE-HE

Mfr.:

Description:
Emulators/Simulators USB TAP FOR HAWK HYBRID

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
35
Expected 4/1/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,27 € 140,27 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Emulators/Simulators
RoHS:  
In-Circuit Emulators
Freescale DSC's
CodeWarrior IDE
Brand: NXP Semiconductors
Description/Function: CodeWarrior USB TAP emulator is a cost-effective tool that helps you develop and debug a number of processors and microcontrollers
Interface Type: USB
Operating Supply Voltage: 1.8 V to 3.3 V
Packaging: Bulk
Product Type: Emulators / Simulators
Series: CWPOWERTAP
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: CodeWarrior
Part # Aliases: 935326321598
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99