CWH-CTP-VSPA-YE

NXP Semiconductors
841-CWH-CTP-VSPA-YE
CWH-CTP-VSPA-YE

Mfr.:

Description:
Hardware Debuggers CodeWarrior TAP removable probe tip for VSPA (order with base unit) - Standard ARM 20 pin connector

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,74 € 71,74 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Hardware Debuggers
RoHS:  
Brand: NXP Semiconductors
Product Type: Debuggers
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326951598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8543709990
CAHTS:
8544490090
USHTS:
8544429090
ECCN:
EAR99