CLRC66103HNY

NXP Semiconductors
771-CLRC66103HNY
CLRC66103HNY

Mfr.:

Description:
NFC/RFID Tags & Transponders NTAG, NTAG5, ICODE, DESFire, MIFARE Frontend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
3,60 € 21.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
27.12 MHz
+ 105 C
- 40 C
SMD/SMT
HVQFN-32
Reel
Brand: NXP Semiconductors
Function: Read/Write
Product: High performance NFC frontend CLRC661 plus
Product Type: NFC/RFID Tags & Transponders
Series: CLRC66303HN
Factory Pack Quantity: 6000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935363969518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.