CBTL06DP212EE,118

NXP Semiconductors
771-CBTL06DP212EE118
CBTL06DP212EE,118

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers GEN 2 5.4 GBPS 6CH 2:1 MULTIPLEXER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors CBTL06DP213EE,118
NXP Semiconductors
Multiplexer Switch ICs DISPLAYPORT MULTIPLEXER

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexers
CBTL
16 Input
8 Output
TFBGA-48
80 ps
- 300 mV
5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CBTL06DP212EE
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935294111118
Unit Weight: 47,022 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.