BSN254A AMO

NXP Semiconductors
771-BSN254AAMO
BSN254A AMO

Mfr.:

Description:
MOSFETs AMMORA MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
250 V
310 mA
- 20 V, 20 V
- 55 C
+ 150 C
1 W
Enhancement
Ammo Pack
Brand: NXP Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 94 ns
Product Type: MOSFETs
Rise Time: 94 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 24 ns
Part # Aliases: BSN254A,126
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99