BLDC-KIT

NXP Semiconductors
771-BLDC-KIT
BLDC-KIT

Mfr.:

Description:
Power Management IC Development Tools BLDC/PMSM Low Voltage Motor Control Accessory Kit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
460,54 € 460,54 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Accessories
Brushless DC Motion Controller
12 V, 24 V
S32M2
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: 3-Phase Motor Control Applications
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505541598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180