BGU8L1X

NXP Semiconductors
771-BGU8L1X
BGU8L1X

Mfr.:

Description:
RF Amplifier Low Noise Amplifier MMIC for LTE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838 Can Dispatch Immediately
Quantities greater than 838 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,338 € 3,38 €
0,303 € 7,58 €
0,263 € 26,30 €
0,244 € 61,00 €
0,232 € 116,00 €
0,223 € 223,00 €
0,222 € 555,00 €
Full Reel (Order in multiples of 5000)
0,203 € 1.015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
728 MHz to 960 MHz
1.5 V to 3.1 V
4.6 mA
14 dB
0.7 dB
Low Noise Amplifiers
SMD/SMT
SiGe
- 3 dBm
2 dBm
- 40 C
+ 85 C
BGU8L1
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: NL
Country of Origin: CN
Product Type: RF Amplifier
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 882 MHz
Part # Aliases: 934068532115
Unit Weight: 0,732 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542339000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.