BGU8103X

NXP Semiconductors
771-BGU8103X
BGU8103X

Mfr.:

Description:
RF Amplifier Low-Noise Amplifier GPS1301M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Quantities greater than 844 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,692 € 6,92 €
0,623 € 15,58 €
0,548 € 54,80 €
0,513 € 128,25 €
0,49 € 245,00 €
0,475 € 475,00 €
0,454 € 1.135,00 €
Full Reel (Order in multiples of 5000)
0,442 € 2.210,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
1.559 GHz to 1.61 GHz
1.5 V to 3.1 V
1.2 mA
17.5 dB
0.8 dB
Low Noise Amplifiers
SMD/SMT
XSON-6
SiGe
- 16 dBm
- 8 dBm
- 40 C
+ 85 C
BGU8103
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: RF Amplifier
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.575 GHz
Part # Aliases: 934069005115
Unit Weight: 0,737 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

BGU8103 iGe:C Low-Noise Amplifier MMIC

NXP BGU8103 iGe:C Low-Noise Amplifier MMIC is an ultralow current and Low-Noise Amplifier (LNA) for GNSS receiver applications. The MMIC is available in a small plastic 6-pin extremely thin leadless package. The BGU8103 requires only one external matching inductor. The BGU8103 adapts itself to the changing environment resulting from co-habitation of different radio systems in modern cellular handsets.