BGU7258X

NXP Semiconductors
771-BGU7258X
BGU7258X

Mfr.:

Description:
RF Amplifier 5 GHz ISM SiGe:C low noise amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 613

Stock:
613
Can Dispatch Immediately
On Order:
252.000
Expected 1/11/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,496 € 4,96 €
0,249 € 249,00 €
0,208 € 416,00 €
Full Reel (Order in multiples of 4000)
0,196 € 784,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
5 GHz to 6 GHz
3.3 V
13 mA
13 dB
1.6 dB
Low Noise Amplifiers
SMD/SMT
QFN-6
SiGe
- 4 dBm
8 dBm
- 40 C
+ 85 C
BGU7258
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Development Kit: OM7870
Input Return Loss: 17 dB
Isolation dB: 20 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5.9 GHz
Part # Aliases: 934067773115
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.