BGA6130,118

NXP Semiconductors
771-BGA6130118
BGA6130,118

Mfr.:

Description:
RF Amplifier Hi EFF Amp 2700MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.836

Stock:
2.836 Can Dispatch Immediately
Quantities greater than 2836 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,33 € 8,33 €
6,83 € 68,30 €
6,40 € 160,00 €
5,88 € 588,00 €
5,59 € 1.397,50 €
5,43 € 2.715,00 €
5,26 € 5.260,00 €
5,12 € 12.800,00 €
Full Reel (Order in multiples of 6000)
4,98 € 29.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
400 MHz to 2.7 GHz
3.6 V
70 mA
14 dB
4.5 dB
General Purpose Amplifiers
SMD/SMT
HVSON-8
Si
29 dBm
29 dBm
- 40 C
+ 85 C
BGA6130
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Return Loss: 4.5 dB
Isolation dB: 28 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 6000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 433 MHz to 435 MHz
Part # Aliases: 935294892118
Unit Weight: 22,526 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.