BFU590GX

NXP Semiconductors
771-BFU590GX
BFU590GX

Mfr.:

Description:
RF Bipolar Transistors NPN wideband silicon RF transistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BFU590G
Bipolar Wideband
Si
NPN
8.5 GHz
60
12 V
2 V
200 mA
- 40 C
+ 150 C
Single
SMD/SMT
SOT-223-4
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Maximum DC Collector Current: 300 mA
Output Power: 21.5 dBm
Pd - Power Dissipation: 2 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 934067975115
Unit Weight: 97,726 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99