BFU520R

NXP Semiconductors
771-BFU520R
BFU520R

Mfr.:

Description:
RF Bipolar Transistors NPN wideband silicon RF transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,877 € 8,77 €
0,679 € 16,98 €
0,611 € 30,55 €
0,555 € 55,50 €
0,424 € 106,00 €
0,343 € 171,50 €
0,254 € 254,00 €
Full Reel (Order in multiples of 3000)
0,152 € 456,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Bipolar Transistors
RoHS:  
BFU520
Bipolar Wideband
Si
NPN
10.5 GHz
60
12 V
2 V
30 mA
- 40 C
+ 150 C
Single
SMD/SMT
SOT-143B-4
Reel
Cut Tape
Brand: NXP Semiconductors
Maximum DC Collector Current: 50 mA
Output Power: 6.5 dBm
Pd - Power Dissipation: 450 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934067702215
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.