BFS17,215

NXP Semiconductors
771-BFS17-T/R
BFS17,215

Mfr.:

Description:
RF Bipolar Transistors NPN 25MA 15V 1GHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bipolar
Si
NPN
1.6 GHz
15 V
2.5 V
25 mA
- 65 C
+ 150 C
Single
SMD/SMT
SOT-23
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Maximum DC Collector Current: 25 mA
Pd - Power Dissipation: 300 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 933082771215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.