BF998,215

NXP Semiconductors
771-BF998-T/R
BF998,215

Mfr.:

Description:
RF MOSFET Transistors N-CH DUAL GATE 12V VHF/UHF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
N-Channel
Si
30 A
12 V
- 65 C
+ 150 C
SMD/SMT
SC-61B
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Pd - Power Dissipation: 200 mW
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Type: RF Small Signal MOSFET
Vgs - Gate-Source Voltage: + 6 V
Part # Aliases: BF998 T/R
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.