BC327-40

NXP Semiconductors
771-BC327-40
BC327-40

Mfr.:

Description:
Bipolar Transistors - BJT TRANS GP BULK STR LEAD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nexperia BC807-40W,115
Nexperia
Bipolar Transistors - BJT BC807-40W/SOT323/SC-70

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
500 mA
45 V
50 V
5 V
625 mW
80 MHz
- 65 C
+ 150 C
Reel
Cut Tape
Brand: NXP Semiconductors
DC Collector/Base Gain hFE Min: 250
DC Current Gain hFE Max: 250 at 100 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: BC327-40,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.