BB181,135

NXP Semiconductors
771-BB181135
BB181,135

Mfr.:

Description:
Varactor Diodes VHF 30V 17pF Variable Cap

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Varactor Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
17 pF
30 V
20 mA
SMD/SMT
SMD/SMT
SOD-523
Single
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Minimum Tuning Ratio: 12
Product: Varicap Diodes
Product Type: Varactor Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934055438135
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.