BB172X

NXP Semiconductors
771-BB172X
BB172X

Mfr.:

Description:
Varactor Diodes VHF variable capacitance diode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Varactor Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.6 pF
32 V
20 mA
SMD/SMT
SMD/SMT
SOD-323-2
- 55 C
+ 125 C
Single
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Minimum Tuning Ratio: 13.5
Product: Varicap Diodes
Product Type: Varactor Diodes
Series: BB172
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tuning Ratio Test Condition: 1 / 28
Part # Aliases: 934067722115
Unit Weight: 4,144 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99