BATT-14EXTENDER

NXP Semiconductors
771-BATT-14EXTENDER
BATT-14EXTENDER

Mfr.:

Description:
Power Management IC Development Tools BATT-14EXTENDER

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,93 € 153,93 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Add-On Boards
Battery Management
10 V to 60 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935409697598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99