BAP70Q,125

NXP Semiconductors
771-BAP70Q125
BAP70Q,125

Mfr.:

Description:
PIN Diodes QUAD PIN DIODE ATTENUATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: PIN Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 V
300 fF
100 mA
950 mV
SMD/SMT
TSOP-5
BAP70Q
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Part # Aliases: 934064657125
Unit Weight: 10,512 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.