AFV121KGSR5

NXP Semiconductors
841-AFV121KGSR5
AFV121KGSR5

Mfr.:

Description:
RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 1000 W Peak, 960-1215 MHz, 50 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
740,70 € 37.035,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
112 V
960 MHz to 1.215 GHz
16.9 dB
1.23 kW
- 40 C
+ 150 C
SMD/SMT
NI-1230GS-4
Reel
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Series: AFV121K
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V
Part # Aliases: 935313048178
Unit Weight: 8,518 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99