AFV10700HR5

NXP Semiconductors
771-AFV10700HR5
AFV10700HR5

Mfr.:

Description:
RF MOSFET Transistors 700W 1030-1090MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
635,39 € 635,39 €
601,63 € 6.016,30 €
Full Reel (Order in multiples of 50)
601,63 € 30.081,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2.6 A
105 V
1.03 GHz to 1.09 GHz
19.2 dB
700 W
- 55 C
+ 150 C
SMD/SMT
NI-780H-4
Reel
Cut Tape
Brand: NXP Semiconductors
Number of Channels: 2 Channel
Pd - Power Dissipation: 526 W
Product Type: RF MOSFET Transistors
Series: AFV10700
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V
Part # Aliases: 935346523178
Unit Weight: 6,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.