AFT05MS031GNR1

NXP Semiconductors
841-AFT05MS031GNR1
AFT05MS031GNR1

Mfr.:

Description:
RF MOSFET Transistors MV9 UHF 13.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
31,40 € 31,40 €
25,36 € 253,60 €
23,85 € 596,25 €
22,20 € 2.220,00 €
21,41 € 5.352,50 €
Full Reel (Order in multiples of 500)
20,92 € 10.460,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
7.5 A
40 V
136 MHz to 520 MHz
17.7 dB
33 W
- 40 C
+ 150 C
SMD/SMT
TO-270-2
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 294 W
Product Type: RF MOSFET Transistors
Series: AFT05MS031N
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Part # Aliases: 935321855528
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99