AFT05MS006NT1

NXP Semiconductors
841-AFT05MS006NT1
AFT05MS006NT1

Mfr.:

Description:
RF MOSFET Transistors The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,60 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
REACH - SVHC:
N-Channel
Si
4.7 A
30 V
136 MHz to 941 MHz
18.3 dB
6 W
- 40 C
+ 150 C
SMD/SMT
PLD-1.5W
Reel
Brand: NXP Semiconductors
Forward Transconductance - Min: 4.4 S
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 125 W
Product Type: RF MOSFET Transistors
Series: AFT05MS006N
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Part # Aliases: 935311718515
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.