AFSC5G35D35-EVB

NXP Semiconductors
771-AFSC5G35D35-EVB
AFSC5G35D35-EVB

Mfr.:

Description:
RF Development Tools AFSC5G35D35 3400-3600 MHz Reference Circuit

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
469,56 € 469,56 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
RoHS:  
Reference Design Boards
RF Amplifier
AFSC5G35D35
3.4 GHz to 3.6 GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: AFSC5G35D35
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935390136598
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
8543709990
USHTS:
9030908050
ECCN:
EAR99