A7102CHTK2

NXP Semiconductors
771-A7102CHTK2
A7102CHTK2

Mfr.:

Description:
Security ICs / Authentication ICs A71CH Plug & Trust extended temp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Security ICs / Authentication ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 B
3.6 V
1.62 V
- 40 C
+ 90 C
SMD/SMT
HVSON-8
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Rate: 400 kb/s
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Memory Type: EEPROM
Operating Supply Current: 13.7 mA
Product Type: Security ICs / Authentication ICs
Series: A71CH
Factory Pack Quantity: 6000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 15.1 mA
Type: Plug & Trust
Part # Aliases: A7102CHTK2/T0BC2AJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992