A3M40PD012T7

NXP Semiconductors
771-A3M40PD012T7
A3M40PD012T7

Mfr.:

Description:
RF Amplifier Airfast Pre-driver Module, 2300-4200 MHz, 37 dB, 25 dBm.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,37 € 13.110,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
2.3 GHz to 4.2 GHz
3.3 V
300 mA
33 dB
HLFLGA-12
GaAs
25 dBm
+ 125 C
A3M40PD012
Reel
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: NL
Country of Origin: TW
Input Return Loss: 20 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935411832547
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99