A3I25D080GNR1

NXP Semiconductors
771-A3I25D080GNR1
A3I25D080GNR1

Mfr.:

Description:
RF Amplifier Airfast RF LDMOS Integrated Power Amplifier, 2300-2690 MHz, 8.3 W Avg., 28 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
36,16 € 18.080,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
2.3 GHz to 2.69 GHz
20 V to 32 V
29.2 dB
Power Amplifiers
SMD/SMT
TO-270WBG-17
Si
49.3 dBm
- 40 C
+ 150 C
A3I25D080
Reel
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.496 GHz to 2.69 GHz
Part # Aliases: 935411869528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.