A2T27S020GNR1

NXP Semiconductors
841-A2T27S020GNR1
A2T27S020GNR1

Mfr.:

Description:
RF MOSFET Transistors Airfast RF Power LDMOS Transistor 400-2700 MHz, 2.5 W Avg., 28 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
N-Channel
Si
65 V
400 MHz to 2.7 GHz
21.1 dB
2.5 W
- 40 C
+ 150 C
Screw Mount
TO-270G-2
Reel
Cut Tape
Brand: NXP Semiconductors
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Series: A2T27S020
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Part # Aliases: 935331769528
Unit Weight: 548 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.