A2T14H450-23NR6

NXP Semiconductors
841-A2T14H450-23NR6
A2T14H450-23NR6

Mfr.:

Description:
RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 1427-1517 MHz, 93 W Avg., 31 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
131,86 € 19.779,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
3 A
65 V
1.427 GHz to 1.517 GHz
19 dB
93 W
- 40 C
+ 150 C
Screw Mount
OM-1230-4L2S
Reel
Brand: NXP Semiconductors
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Series: A2T14H450-23
Factory Pack Quantity: 150
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 1.2 V
Part # Aliases: 935316214528
Unit Weight: 5,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.