A2G26H281-04SR3

NXP Semiconductors
841-A2G26H281-04SR3
A2G26H281-04SR3

Mfr.:

Description:
GaN FETs Airfast RF Power GaN Transistor, 2496-2690 MHz, 50 W Avg., 48 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
NI-780S-4
N-Channel
125 V
- 2.3 V
- 55 C
+ 150 C
Brand: NXP Semiconductors
Configuration: Dual
Gain: 14.2 dB
Maximum Operating Frequency: 2.635 GHz
Minimum Operating Frequency: 2.575 GHz
Output Power: 50 W
Packaging: Reel
Packaging: Cut Tape
Product Type: GaN FETs
Series: A2G26H281-04
Factory Pack Quantity: 250
Subcategory: Transistors
Technology: GaN
Vgs - Gate-Source Breakdown Voltage: - 8 V, 0 V
Part # Aliases: 935332873128
Unit Weight: 4,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.