74AHCT125PW-T

NXP Semiconductors
771-74AHCT125PW-T
74AHCT125PW-T

Mfr.:

Description:
Buffers & Line Drivers QUAD 3-STATE BUS BUF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AHCT
4 Input
4 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Brand: NXP Semiconductors
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 4.5 V to 5.5 V
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74AHCT125PW,118
Unit Weight: 214 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.