PT40-100psia-2-3-8-25-ST8-CC

NOSHOK
97-PT40100PS23825ST8
PT40-100psia-2-3-8-25-ST8-CC

Mfr.:

Description:
Pressure Sensors - Industrial High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi absolute, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 1 Vdc to 5 Vdc, 3-wire, 1/2 NPT male, M12 x 1 4 pin, integral orifice, Certified Cal

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
670,46 € 670,46 €
565,74 € 2.828,70 €
563,76 € 5.637,60 €

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: NOSHOK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Pressure Sensors
Series: PT40
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 212,621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99