PGE20-15psic-2-2-RCP-ST8-CC

NOSHOK
97-2015PSIC22RCPST8C
PGE20-15psic-2-2-RCP-ST8-CC

Mfr.:

Description:
Pressure Sensors - Industrial General Purpose Digital Pressure Gauge, -15 to 15 psi gauge, 0.25% of full, including non-linearity, hysteresis, zero offset, and end point deviation per IEC 61298-2 at reference conditions, 1/4 NPT male, rubber case protector, integral orifice, Cer

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Brand: NOSHOK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Pressure Sensors
Series: PGE20
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 349,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99