IDE30-A-2-1-3

NOSHOK
97-IDE30A213
IDE30-A-2-1-3

Mfr.:

Description:
Digital Panel Meters Intelligent Line Powered Panel Meter Analog, 12-24 VDC/VAC, 0.6 in High, Dual Line, 6 Digits, Red LED, 4 Relays

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
652,68 € 652,68 €
550,74 € 2.753,70 €
534,98 € 5.349,80 €

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Digital Panel Meters
RoHS:  
IDE30
Brand: NOSHOK
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: NOSHOK
Unit Weight: 269,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.