850-1-48--4/248-2-040-6

NOSHOK
97-850148424820406
850-1-48--4/248-2-040-6

Mfr.:

Description:
Pressure Sensors - Industrial Electronic Indicating Temperature Transducer/Switch, 2 NO or 2 NC Switches (PNP), 1/2 NPT Male Sliding Compression Fitting, -4 to 248 F, M12 x 1 (4-Pin), 4 Stem, 6 mm Diameter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
594,86 € 594,86 €
502,20 € 2.511,00 €

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Pressure Sensors - Industrial
RoHS:  
Brand: NOSHOK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Pressure Sensors
Series: 850
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 364,291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99