621-1000-1-1-2-6-ST8

NOSHOK
97-62110001126ST8
621-1000-1-1-2-6-ST8

Mfr.:

Description:
Pressure Sensors - Industrial Explosion-Proof Pressure Transmitter, 0 psig to 1000 psig, 0.25% Accuracy (BFSL), 4 mA to 20 mA Output, 1/4 NPT Male, 1/2 NPT Conduit w/ 6 ft Cable Attached, 0.8 mm SS Threaded Orifice

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Brand: NOSHOK
Product Type: Industrial Pressure Sensors
Series: 621
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 308,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

621 Series Explosion-Proof Pressure Transmitters

NOSHOK 621 Series Explosion-Proof Pressure Transmitters are designed for use in hazardous locations and meet explosion-proof and dust ignition-proof standards. This NOSHOK pressure transmitter series offers vacuum and compound ranges from 0psig to 15,000psig and absolute ranges from 0psia to 15psia and from 0psia to 100psia. The 621 series features 316 Stainless Steel and Elgiloy wetted parts that are NACE MR0175/ISO 15156-compliant and ANSI/ISA-12.27.01-approved single-seal. Applications include chemical processing, gas pressure measurement, oil field and offshore, mining, and well head measurement.