612-150-1-1-T-165

NOSHOK
97-61215011T165
612-150-1-1-T-165

Mfr.:

Description:
Level Sensors - Industrial Submersible Pressure Transmitter, Wetted Materials: 316 SS, Polyurethane, 0 psig to 150 psig, 0.25% Accuracy (BFSL), 4 mA to 20 mA Output, G1/2B x 1/2 NPT Male / 1/4 NPT Female, 165 ft PUR Cable

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.706,27 € 1.706,27 €
1.593,48 € 7.967,40 €

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Level Sensors - Industrial
RoHS:  
612
Brand: NOSHOK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 198,446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99