612-1000-1-1-N-50

NOSHOK
97-612100011N50
612-1000-1-1-N-50

Mfr.:

Description:
Level Sensors - Industrial Submersible Pressure Transmitter, Wetted Materials: 316 SS, Polyamide, Polyurethane, 0 psig to 1000 psig, 0.25% Accuracy (BFSL), 4 mA to 20 mA Output, Nose Cone, 50 ft PUR Cable

Lifecycle:
New At Mouser

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.127,21 € 1.127,21 €
981,40 € 4.907,00 €

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Level Sensors - Industrial
RoHS:  
612
Brand: NOSHOK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 198,446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99