254-16-14.5/58-1-1-25-TC

NOSHOK
97-25416145581125TC
254-16-14.5/58-1-1-25-TC

Mfr.:

Description:
Pressure Sensors - Industrial 25 Series Sanitary Transmitter, Tri Clamp 2", Range Adjustable from 14.5 psig to 58 psig, 0.2% of adjusted span, 4-20 mA/2-wire, M12 x 1 (4 pin), Transparent Cover

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.321,52 € 1.321,52 €
1.235,40 € 6.177,00 €

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Pressure Sensors - Industrial
RoHS:  
Brand: NOSHOK
Product Type: Industrial Pressure Sensors
Series: 25
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.