204-95-16/160inH2O-1-43-71-TC

NOSHOK
97-2049516160IN371TC
204-95-16/160inH2O-1-43-71-TC

Mfr.:

Description:
Level Sensors - Industrial 20 Series Sanitary Transmitter, King Gage Standard - 6", Range Adjustable from 0 16 H2O to 0 160 H2O, 0.1% of adjusted span, 4-20 mA/2-wire + HART Protocol, PG9 Cable Gland, Transparent Cover

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.482,22 € 2.482,22 €

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Level Sensors - Industrial
RoHS:  
20
Brand: NOSHOK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 1,497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99