204-93-6/58-1-1-28

NOSHOK
97-204936581128
204-93-6/58-1-1-28

Mfr.:

Description:
Level Sensors - Industrial 20 Series Sanitary Transmitter, Anderson Negele Type SL Long - 6", Range Adjustable from 0 6 psig to 0 58 psig, 0.1% of adjusted span, 4-20 mA/2-wire, 1/2 NPT Female Electrical Conn

Lifecycle:
New At Mouser

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.384,40 € 2.384,40 €
2.229,02 € 11.145,10 €

Product Attribute Attribute Value Select Attribute
NOSHOK
Product Category: Level Sensors - Industrial
RoHS:  
20
Brand: NOSHOK
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: NOSHOK
Unit Weight: 1,497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.