F280A1-113-D0720

NMB
472-F280A1-113-D0720
F280A1-113-D0720

Mfr.:

Description:
Blowers & Centrifugal Fans Radial Impeller, 280x129mm Round, 48VDC, 1304CFM, 2.34"H2O, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,06 € 2.868,72 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
DC
48 VDC
1304 CFM (36.9 m3/min)
Ball
81 dBA
2400 RPM
225.6 W
280 mm
129 mm
280 mm
Plastic
Wire Leads - 4
F280A
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pressure Type: 2.34 in H2O
Product Type: Centrifugal Fans
Factory Pack Quantity: 4
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 2,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99