BG0703-B044-000-00

472-BG0703B04400000
BG0703-B044-000-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 12VDC, 10.6CFM, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal Blower
DC
12 VDC
10.6 CFM (0.3 m3/min)
Ball
38.5 dBA
3000 RPM
3.48 W
75 mm
75 mm
30 mm
Plastic
Wire Leads - 2
BG0703
Brand: NMB
Life: 25 degree C 70,000 Hours
Pressure Type: 0.44 in H2O
Product Type: Blowers
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 07530GA-12M-AA-00
Unit Weight: 89,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.