5920PL-05W-B60-D00

472-5920PL05WB60D00
5920PL-05W-B60-D00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 150x172x50mm, 24VDC, 280CFM, Flange Mount, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
172 mm
50 mm
150 mm
24 VDC
280 CFM (7.9 m3/min)
3750 RPM
Ball
62.5 dBA
21.12 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
5920PL
Brand: NMB
Current Type: DC
Pressure Type: 0.84 in H2O
Product Type: DC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 15050VA-24Q-EA-00
Unit Weight: 816,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.