5915PC-24T-B30-S00

472-5915PC24TB30S00
5915PC-24T-B30-S00

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 150x172x38mm, 240VAC, 222.3CFM, Flange, Terminal, Metal Blades

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
38 mm
150 mm
240 V
225 CFM (6.3 m3/min)
Ball
53 dBA
3150 RPM
39 W
Aluminum
Quick Connect Terminal
5915PC
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Life: 100000 Hour
Pressure Type: 0.51 in H2O
Product Type: AC Fans
Factory Pack Quantity: 15
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 15038PB-B4L-EP-S0
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99