5915PC-23T-B30-AM0

472-5915PC23TB30AM0
5915PC-23T-B30-AM0

Mfr.:

Description:
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, Flange, Terminal, Plastic Blade/Potting

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

NMB 15038PB-B3L-GP-00
NMB
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, Flange, Terminal, Plastic Blade/Potting

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
38 mm
150 mm
230 V
176.5 CFM (6 m3/min)
Ball
56 dBA
3200 RPM
35 W
Aluminum
Quick Connect Terminal
IP 69K
5915PC
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Life: 100000 Hour
Pressure Type: 0.863 in H2O
Product Type: AC Fans
Factory Pack Quantity: 15
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 15038PB-B3L-GP-00
Unit Weight: 861,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99